Reference Only
170-03214
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Split | |
| Material | Polyester | |
| Inside Diameter | 12.7 mm | |
| Length | 3.05 m | |
| Color | Black | |
| Family | BSPSW-Series | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306451426 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,72 € | 18,72 € | |
| 16,90 € | 84,50 € | |
| 16,20 € | 162,00 € | |
| 15,78 € | 394,50 € | |
| 15,48 € | 774,00 € | |
| 15,19 € | 1.519,00 € | |
| 15,02 € | 3.755,00 € | |
| 14,84 € | 7.420,00 € |
Need more?