Reference Only
170-03215
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing with Sleeves | |
| Type | Convoluted Tubing | |
| Material | Polyester | |
| Inside Diameter | 25.4 mm | |
| Length | 3.05 m | |
| Color | Black | |
| Family | BSPSW-Series | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306438458 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,93 € | 27,93 € | |
| 24,64 € | 123,20 € | |
| 22,87 € | 228,70 € | |
| 21,71 € | 542,75 € | |
| 21,50 € | 1.075,00 € | |
| 21,04 € | 2.104,00 € | |
| 20,65 € | 5.162,50 € | |
| 20,40 € | 10.200,00 € |
Need more?