
170-03217
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyester | |
| Length | 76.2 m | |
| Color | Black | |
| Family | BSSWV-Series | |
| Flammability Rating | UL VW-1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306444732 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806322000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 273,32 € | 273,32 € | |
| 270,12 € | 2.701,20 € | |
| 267,90 € | 6.697,50 € |
Need more?