Reference Only
170-03225
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyester | |
| Length | 152.4 m | |
| Color | Black | |
| Family | BSP-Series | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306455691 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,52 € | 142,52 € | |
| 139,54 € | 697,70 € | |
| 138,15 € | 1.381,50 € | |
| 137,07 € | 3.426,75 € | |
| 134,48 € | 6.724,00 € |
Need more?