Reference Only
170-03238
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03238 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyester | |
| Length | 15.2 m | |
| Color | Orange | |
| Family | BSPW-Series | |
| Flammability Rating | UL 94 V-0 | |
| Series | BSPW1120 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306475590 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806322000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 131,96 € | 131,96 € | |
| 125,66 € | 628,30 € | |
| 123,04 € | 1.230,40 € | |
| 120,75 € | 3.018,75 € | |
| 118,38 € | 5.919,00 € |
Need more?