Reference Only
170-13000
Spiral Wraps, Sleeves, Tubing & Conduit BRAIDED SLEEVING BLACK 30MM.
Datasheet
170-13000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Material | Polyester | |
| Inside Diameter | 30 mm | |
| Length | 50 m | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 235,84 € | 235,84 € | |
| 227,38 € | 1.136,90 € | |
| 224,03 € | 2.240,30 € | |
| 218,97 € | 5.474,25 € |
Need more?