Reference Only

1700846

Fixed Terminal Blocks MKDSP 10N/ 8-10.16.

Manufacturer:

Mfr Part:
1700846

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8
Pitch10.16 mm
Connection MethodScrew
Current Rating76 A
Voltage Rating690 V
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Mounting StylePCB Mount
SeriesMKDSP
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Power
Part # AliasesMKDSP_10N/_8-10,16 MKDSP10N81016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
17,42 €871,00 €
Need more?
Contact Us