Reference Only
17021252201
Hard Metric Connectors 125P TYPE B25 MALE.
Datasheet
17021252201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 125 Position | |
| Mounting Style | Snap In | |
| Termination Style | Press In | |
| Mounting Angle | Straight | |
| Pitch | 2 mm | |
| Series | HM | |
| Type | B25 | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-02-125-2201 017 02 125 2201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,79 € | 67,90 € | |
| 6,28 € | 125,60 € | |
| 6,06 € | 303,00 € | |
| 5,77 € | 577,00 € | |
| 5,41 € | 1.082,00 € | |
| 5,15 € | 2.575,00 € | |
| 4,91 € | 4.910,00 € |
Need more?