Reference Only
17021252603
Hard Metric Connectors HAR-BUS HM MEL TYP B25 AFS 2 TUBE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Positions | 125 Position | |
| Pitch | 2 mm | |
| Type | B25 | |
| Packaging | Bulk | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-02-125-2603 017 02 125 2603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,03 € | 120,30 € | |
| 11,86 € | 237,20 € | |
| 11,38 € | 569,00 € | |
| 10,75 € | 1.075,00 € | |
| 9,80 € | 1.960,00 € | |
| 9,17 € | 4.585,00 € | |
| 8,41 € | 8.410,00 € |
Need more?