Reference Only
17021751201
Hard Metric Connectors HAR-BUS HM MEL. TYP B, AFS 1.
Datasheet
17021751201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 175 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press In | |
| Mounting Angle | Straight | |
| Pitch | 2 mm | |
| Type | Type B | |
| Current Rating | 1 A | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | har-bus | |
| Part # Aliases | 017-02-175-1201 017 02 175 1201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,17 € | 121,70 € | |
| 10,29 € | 205,80 € | |
| 9,93 € | 496,50 € | |
| 9,46 € | 946,00 € | |
| 8,86 € | 1.772,00 € | |
| 8,51 € | 4.255,00 € |
Need more?