Reference Only
17021752201
Hard Metric Connectors HAR-BUS HM MEL TYP B25 AFS 2 TUBE.
Datasheet
17021752201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Positions | 175 Position | |
| Termination Style | Press In | |
| Pitch | 2 mm | |
| Type | B25 | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 750 V | |
| Part # Aliases | 017-02-175-2201 017 02 175 2201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,94 € | 79,40 € | |
| 7,35 € | 147,00 € | |
| 7,09 € | 354,50 € | |
| 6,75 € | 675,00 € | |
| 6,32 € | 1.264,00 € | |
| 6,02 € | 3.010,00 € | |
| 5,86 € | 5.860,00 € |
Need more?