Reference Only
17030552213
Hard Metric Connectors HAR-BUS HM MEL TYP C, AFS 2 W/O PEG.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-03-055-2213 017 03 055 2213 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,38 € | 87,60 € | |
| 4,28 € | 256,80 € | |
| 4,08 € | 408,00 € | |
| 3,57 € | 928,20 € | |
| 3,47 € | 1.735,00 € | |
| 2,96 € | 2.960,00 € | |
| 2,75 € | 6.875,00 € |
Need more?