
17030772219
Hard Metric Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Positions | 77 Position | |
| Mounting Style | Press Fit | |
| Termination Style | Through Hole | |
| Type | Type C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,95 € | 79,00 € | |
| 3,86 € | 231,60 € | |
| 3,68 € | 368,00 € | |
| 3,21 € | 834,60 € | |
| 3,12 € | 1.560,00 € | |
| 2,66 € | 2.660,00 € | |
| 2,48 € | 6.200,00 € |
Need more?