Reference Only
170475-1128
High Speed / Modular Connectors Impact 85 Ohm Plus 5 Pair Vert. Backplane Header, Unguided, Dual Endwalls, 10 Columns, 150 Pos., Pin Lg. 5.5mm, Plated TH Dimension 0.39mm, Lead Free
Datasheet
170475-1128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 150 Position | |
| Number of Rows | 15 Row | |
| Pitch | 1.35 mm, 1.9 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 170475 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 750 mA | |
| Housing Color | Gray | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?