
170525-1628
High Speed / Modular Connectors Impact 85 Ohm Plus 3 Pair Vert. Backplane Header, Unguided, Dual Endwalls, 16 Columns, 144 Pos., Pin Lg. 5.5mm, Plated TH Dimension 0.39mm, Lead Free.
Datasheet
170525-1628 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Series | 170525 | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Part # Aliases | 1705251628 01705251628 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 224 / Multiples: 224)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,56 € | 3.485,44 € | |
| 15,06 € | 6.746,88 € |
Need more?