Reference Only
1706155
Pluggable Terminal Blocks MCV 0,5/14-G- 2,54 P20THRR56C2.
Datasheet
1706155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm | |
| Current Rating | 6 A | |
| Color | Black | |
| Series | MCV | |
| Height | 7.1 mm | |
| Length | 4.8 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 40.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 315 / Multiples: 315)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,44 € | 1.713,60 € |
Need more?