Reference Only

1706238

Pluggable Terminal Blocks FMC 0,5/ 7-ST- 2,54 C2.

Manufacturer:

Mfr Part:
1706238

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions7 Position
Pitch2.54 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating32 V
SeriesFMC
Contact MaterialCopper
Height5.35 mm
Length14 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width18.28 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
7,22 €722,00 €
Need more?
Contact Us