Reference Only
17063081201
Hard Metric Connectors HAR-BUS HM MEL., TYP PCIEINT.,AFS 1,TUBE.
Datasheet
17063081201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 7 Row | |
| Number of Positions | 308 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press In | |
| Mounting Angle | Straight | |
| Pitch | 2 mm | |
| Series | HM | |
| Type | Monoblock 47 | |
| Current Rating | 1 A | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | har-bus | |
| Part # Aliases | 017-06-308-1201 017 06 308 1201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,56 € | 112,80 € | |
| 19,17 € | 191,70 € | |
| 17,97 € | 449,25 € | |
| 17,11 € | 855,50 € | |
| 16,30 € | 1.630,00 € | |
| 16,03 € | 4.007,50 € | |
| 15,23 € | 7.615,00 € |
Need more?