Reference Only
17063082201
Hard Metric Connectors HAR-BUS HM MEL., TYP PCIEINT.,AFS 2,TUBE.
Datasheet
17063082201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Positions | 308 Position | |
| Termination Style | Press In | |
| Mounting Angle | Straight | |
| Contact Plating | Nickel | |
| Pitch | 2 mm | |
| Type | Monoblock 47 | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-06-308-2201 017 06 308 2201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,18 € | 80,90 € | |
| 13,75 € | 137,50 € | |
| 12,89 € | 322,25 € | |
| 12,27 € | 613,50 € | |
| 11,69 € | 1.169,00 € | |
| 10,96 € | 2.740,00 € | |
| 10,43 € | 5.215,00 € |
Need more?