Reference Only
1709-1511-000
RF Connectors / Coaxial Connectors 75 OHM / STRAIGHT JACK MALE GOLD.
Datasheet
1709-1511-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Solder Pin | |
| Orientation | Straight | |
| Mounting Style | Bulkhead | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SCREW-ON 75 | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,91 € | 347,75 € | |
| 13,27 € | 663,50 € | |
| 12,24 € | 1.224,00 € | |
| 11,40 € | 2.850,00 € | |
| 10,91 € | 5.455,00 € |
Need more?