
170M0114
Industrial & Electrical Fuses 50A 660V 0000U/80 AR UR.
Datasheet
170M0114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 170M | |
| Product | Specialty Fuses | |
| Current Rating | 50 A | |
| Body Style | Square Body Blade Fuses | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,85 € | 55,85 € | |
| 53,04 € | 265,20 € | |
| 50,26 € | 502,60 € | |
| 41,89 € | 2.094,50 € | |
| 39,51 € | 3.951,00 € |
Need more?