Reference Only

170M0212

Industrial & Electrical Fuses 32A 660V 0000FU/65 GR UR.

Manufacturer:

Mfr Part:
170M0212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating32 A
Fuse TypeFast-Acting Fuses
ClassClass aR Fuses
PackagingBulk
Series170M
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
152,54 €152,54 €
Need more?
Contact Us