Reference Only

170M1559D

Industrial & Electrical Fuses 16A 690V gR DIN 000 HSDNH.

Manufacturer:

Mfr Part:
170M1559D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating16 A
Voltage Rating AC690 VAC
Body StyleSquare Body Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
PackagingBulk
Series170M-D
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
291,94 €291,94 €
Need more?
Contact Us