
170M7058
Industrial & Electrical Fuses 1kA 690V 4BN/65 AR UC.
Datasheet
170M7058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 170M Type BKN | |
| Product | Specialty Fuses | |
| Current Rating | 1 kA | |
| Voltage Rating AC | 690 VAC | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Screw | |
| Termination Style | Threaded Socket | |
| Packaging | Bulk | |
| Product Type | High Speed Square Body Fuse | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.891,17 € | 1.891,17 € | |
| 1.779,90 € | 8.899,50 € |
Need more?