
170M7118
Industrial & Electrical Fuses BUSS SEMITRON FUSE.
Datasheet
170M7118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 170M Type GKN | |
| Product | Specialty Fuses | |
| Voltage Rating AC | 690 VAC | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Screw | |
| Termination Style | Threaded Socket | |
| Packaging | Bulk | |
| Product Type | High Speed Square Body Fuse | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.000,43 € | 1.000,43 € | |
| 933,67 € | 4.668,35 € | |
| 866,98 € | 8.669,80 € |
Need more?