
170N3359
Industrial & Electrical Fuses 150A 660V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 150 A | |
| Fuse Type | Fast-Acting Fuses | |
| Class | Class gR Fuses | |
| Packaging | Bulk | |
| Series | 170N | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,10 € | 701,00 € | |
| 58,41 € | 2.920,50 € | |
| 54,51 € | 5.451,00 € | |
| 50,62 € | 10.124,00 € |
Need more?