Reference Only
1712390000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1712390000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Adapter | |
| Product | Adapters | |
| Type | Adapter, PG to NPT | |
| Color | Nickel | |
| Material | Brass | |
| Screw/Thread Size | M30 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,01 € | 250,10 € | |
| 23,15 € | 463,00 € | |
| 22,33 € | 1.116,50 € | |
| 21,95 € | 2.195,00 € | |
| 21,46 € | 4.292,00 € |
Need more?