Reference Only
17131272201
Hard Metric Connectors HAR-BUS HM MEL TYP AB19 AFS 2 TUBE.
Datasheet
17131272201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 7 Row | |
| Number of Positions | 177 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Pitch | 2 mm | |
| Series | HM | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-13-127-2201 017 13 127 2201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,80 € | 101,40 € | |
| 7,42 € | 192,92 € | |
| 7,07 € | 367,64 € | |
| 6,73 € | 699,92 € | |
| 6,31 € | 1.640,60 € | |
| 6,02 € | 3.052,14 € | |
| 5,74 € | 5.745,74 € |
Need more?