Reference Only
171315-1817
High Speed / Modular Connectors Impel 90 Ohm, 4 Pair Vert. Backplane Header, 1.9mm Pit., Unguided, Left Endwall, 8 Columns, 64 Pos., Pin Lg. 4.9mm, Plated TH Dimension 0.36mm
Datasheet
171315-1817 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 64 Position | |
| Number of Rows | 8 Row | |
| Pitch | 1.9 mm | |
| Contact Plating | Gold | |
| Series | 171315 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 750 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impel | |
| Voltage Rating | 150 VAC/DC | |
| Part # Aliases | 1713151817 31713151817 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?