Reference Only
17141101201
Hard Metric Connectors HAR-BUS HM MEL TYP AB22 AFS 1 TUBE.
Datasheet
17141101201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 110 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Pitch | 2 mm | |
| Series | HM | |
| Current Rating | 1 A | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-14-110-1201 017 14 110 1201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,54 € | 148,94 € | |
| 12,75 € | 280,50 € | |
| 12,21 € | 671,55 € | |
| 9,78 € | 1.075,80 € | |
| 9,32 € | 9.329,32 € |
Need more?