
17151251401
Hard Metric Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Positions | 125 Position | |
| Mounting Style | Press Fit | |
| Termination Style | Through Hole | |
| Type | Type AB | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,20 € | 142,00 € | |
| 13,62 € | 272,40 € | |
| 13,42 € | 671,00 € | |
| 11,84 € | 1.184,00 € | |
| 11,04 € | 2.208,00 € | |
| 10,81 € | 5.405,00 € | |
| 10,26 € | 10.260,00 € |
Need more?