Reference Only

1715163

Pluggable Terminal Blocks FRONT-MC 1,5/20-STF- 3,81BD:-20.

Manufacturer:

Mfr Part:
1715163

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions20 Position
Pitch3.81 mm
Connection MethodScrew
Termination StyleThrough Hole
Mounting StylePanel Mount
Current Rating8 A
Voltage Rating160 V
ColorGreen
SeriesMC
Flammability RatingUL 94 V-0
Height12.3 mm
Housing MaterialPolyamide (PA)
Length21.7 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width86.59 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
14,10 €705,00 €
Need more?
Contact Us