Reference Only
171576-1215
High Speed / Modular Connectors Impact 100 Ohm 6 Pair R/A Orthogonal Direct Header, Unguided, Dual Endwall, w/ Outrigger, 12 Column, 90 Mate Pos., Pin Lg. 5.5mm, Plated Through-Hole Dimension 0.46mm, Lead-Free
Datasheet
171576-1215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 216 Position | |
| Number of Rows | 18 Row | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 171576 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 750 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?