Reference Only
1717412-2
Heavy Duty Power Connectors D-3100D H-HDR 8P.
Datasheet
1717412-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | D-3000 | |
| Current Rating | 8 A | |
| Number of Positions | 8 Position | |
| Voltage Rating | 250 V | |
| Housing Material | Polyester (PCT) | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Tube | |
| Tradename | DYNAMIC | |
| Pitch | 3.81 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5.700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,59 € | 14.763,00 € |
Need more?