Reference Only

1718003

Fixed Terminal Blocks 5.08mm 5P FIXED 1-5 LEFT TO RIGHT.

Manufacturer:

Mfr Part:
1718003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating400 V
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
SeriesMKDS
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesMKDS_1,5/_5_BD:1-_5 MKDS155BD15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
2,19 €109,50 €
Need more?
Contact Us