Reference Only

1718401

Fixed Terminal Blocks MKDS 5/ 3-9.5 (13).

Manufacturer:

Mfr Part:
1718401

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch9.52 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating690 V
Wire Gauge Min30 AWG
Wire Gauge Max10 AWG
SeriesMKDS
ComplianceC-UR-US, CSA
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesMKDS_5/_3-9,5_(13) MKDS539513

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
1,46 €73,00 €
Need more?
Contact Us