Reference Only
1718800000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1718800000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Strain Reliefs | |
| Type | IP54 Kink Protection and Concentric Cable Gland Strain Relief | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | PG7 | |
| Cable Diameter | 7 mm | |
| Length | 27 mm | |
| Mounting Style | Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7419999099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,34 € | 367,00 € | |
| 7,15 € | 715,00 € | |
| 6,87 € | 1.717,50 € | |
| 6,70 € | 3.350,00 € | |
| 6,56 € | 6.560,00 € |
Need more?