Reference Only
1718870000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1718870000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Cable Gland Strain Relief | |
| Material | Brass | |
| Screw/Thread Size | PG36 | |
| Cable Diameter | 33 mm | |
| Length | 49.5 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,50 € | 355,00 € | |
| 34,94 € | 698,80 € | |
| 33,71 € | 1.685,50 € | |
| 32,32 € | 3.232,00 € |
Need more?