Reference Only
1718890000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1718890000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Strain Reliefs | |
| Type | IP54 Kink Protection and Concentric Cable Gland Strain Relief | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | PG48 | |
| Cable Diameter | 45 mm | |
| Length | 55 mm | |
| Mounting Style | Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7415390000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---