
171A4308
Industrial & Electrical Fuses 20A 500V DIN 0 GU.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 20 A | |
| Class | Class gU Fuses | |
| Packaging | Bulk | |
| Series | 171A | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 157,78 € | 157,78 € | |
| 149,48 € | 747,40 € | |
| 141,17 € | 1.411,70 € | |
| 141,16 € | 3.529,00 € | |
| 117,48 € | 5.874,00 € |
Need more?