Reference Only
1720950000
DIN Rail Terminal Blocks ZPEA 2.5-2.
Datasheet
1720950000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Color | Green / Yellow | |
| Series | ZPEA | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,10 € | 210,00 € | |
| 1,89 € | 378,00 € | |
| 1,81 € | 905,00 € | |
| 1,72 € | 1.720,00 € | |
| 1,71 € | 4.275,00 € | |
| 1,67 € | 8.350,00 € |
Need more?