Reference Only
1721298
New Product
Motor Starters .
Datasheet
1721298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Motor Starters | |
| Operating Supply Voltage | 220 VAC to 480 VAC | |
| Current Rating | 15 A | |
| Power Rating | 5.5 kW | |
| Number of Phases | 3 Phase | |
| Frame Size - NEMA | NEMA 1 | |
| IP Rating | IP20 | |
| Series | CSS | |
| Packaging | Bulk | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 678,25 € | 678,25 € |
Need more?