Reference Only
17220004102
Hard Metric Connectors B25 ACCESSORY HM.
Datasheet
17220004102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Ground Plates | |
| Number of Rows | 1 Row | |
| Termination Style | Press In | |
| Mounting Angle | Straight | |
| Pitch | 2 mm | |
| Series | har-bus HM | |
| Type | B25 | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-22-000-4102 017 22 000 4102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,42 € | 198,72 € | |
| 11,73 € | 293,25 € | |
| 11,23 € | 539,04 € | |
| 10,66 € | 1.193,92 € | |
| 9,72 € | 2.488,32 € | |
| 9,15 € | 4.684,80 € | |
| 8,29 € | 8.356,32 € |
Need more?