Reference Only
17221251101
Hard Metric Connectors FEM CON 125CNTTYPB25 FEM MOD 3.4MM TERM.
Datasheet
17221251101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-22-125-1101 017 22 125 1101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,85 € | 178,50 € | |
| 16,52 € | 330,40 € | |
| 15,94 € | 797,00 € | |
| 15,18 € | 1.518,00 € | |
| 14,81 € | 2.962,00 € | |
| 13,55 € | 6.775,00 € |
Need more?