Reference Only
17221251102
Hard Metric Connectors FEMCON 125CNT3.4TERM FEM MOD/UPR SHIELD.
Datasheet
17221251102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 125 Position | |
| Termination Style | Press In | |
| Pitch | 2 mm | |
| Type | B25 | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-22-125-1102 017 22 125 1102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,52 € | 155,20 € | |
| 14,36 € | 287,20 € | |
| 13,85 € | 692,50 € | |
| 13,19 € | 1.319,00 € | |
| 12,36 € | 2.472,00 € | |
| 11,78 € | 5.890,00 € |
Need more?