Reference Only
172453-0212
Power to the Board EXTPWR TEN60 WTB MIX 2PWR/12SGL RA PLG.
Datasheet
172453-0212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 50 A | |
| Voltage Rating | 600 VAC, 250 VDC | |
| Number of Positions | 2 Power, 12 Signal | |
| Mounting Style | Mounting Peg | |
| Termination Style | Solder Pin | |
| Pitch | 2.54 mm | |
| Series | 172453 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Arrangement | Power, Signal, Power | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1724530212 01724530212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 210 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,15 € | 1.921,50 € | |
| 8,64 € | 3.628,80 € | |
| 8,36 € | 8.778,00 € |
Need more?