Reference Only
17250004102
Hard Metric Connectors TYPE B19 FEMALE LWR SHLD FOR VME64.
Datasheet
17250004102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Accessories | |
| Termination Style | Press In | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Type | Shield | |
| Packaging | Bulk | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-25-000-4102 017 25 000 4102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,54 € | 120,64 € | |
| 7,10 € | 177,50 € | |
| 6,51 € | 312,48 € | |
| 6,32 € | 707,84 € | |
| 5,55 € | 1.420,80 € | |
| 5,32 € | 5.362,56 € |
Need more?