Reference Only
172510-3412
Power to the Board EXTreme Ten60Pwr Wire-to-Board Recept. Housing, 12 Sig Pos., 4 Pwr Pos..
Datasheet
172510-3412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 2.5 A, 55 A | |
| Number of Positions | 4 Power, 12 Signal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 7.5 mm, 2.54 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 172510 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Arrangement | Power, Signal, Power | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1725103412 01725103412 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,39 € | 1.434,00 € | |
| 2,14 € | 2.150,70 € | |
| 2,05 € | 5.135,25 € |
Need more?