Reference Only
172512-3412
Power to the Board EXTPWR TEN60 PTB REC 12CKT SGN 4CKT PWR.
Datasheet
172512-3412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 2.5 A, 60 A | |
| Number of Positions | 4 Power, 12 Signal | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 7.5 mm, 5.5 mm, 2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 172512 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Arrangement | Power, Signal, Power | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1725123412 01725123412 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 504 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,85 € | 2.444,40 € | |
| 3,49 € | 3.517,92 € | |
| 3,41 € | 8.531,82 € |
Need more?