Reference Only
172512-3424
Power to the Board TEN60 PTB RECPT HSG MIX 4P-24S.
Datasheet
172512-3424 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 2.5 A, 60 A | |
| Number of Positions | 4 Power, 24 Signal | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 7.5 mm, 5.5 mm, 2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 172512 | |
| Tradename | EXTreme Ten60Power | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1725123424 01725123424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative